Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSI2333DS-T1-GE3Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.84R8032
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $1.320 |
| 6000+ | $1.130 |
| 9000+ | $1.020 |
| 15000+ | $0.924 |
| 30000+ | $0.774 |
| 75000+ | $0.685 |
| 150000+ | $0.595 |
| 300000+ | $0.571 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
$3,960.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI2333DS-T1-GE3Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.84R8032
Technical Datasheet
Channel TypeP Channel
Transistor PolarityP Channel
Drain Source Voltage Vds12V
Continuous Drain Current Id4.1A
On Resistance Rds(on)0.025ohm
Drain Source On State Resistance0.025ohm
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Power Dissipation Pd750mW
Transistor Case StyleSOT-23
Gate Source Threshold Voltage Max1V
Power Dissipation750mW
No. of Pins3Pins
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds
12V
On Resistance Rds(on)
0.025ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
750mW
Gate Source Threshold Voltage Max
1V
No. of Pins
3Pins
Qualification
-
MSL
MSL 1 - Unlimited
Transistor Polarity
P Channel
Continuous Drain Current Id
4.1A
Drain Source On State Resistance
0.025ohm
Rds(on) Test Voltage
4.5V
Transistor Case Style
SOT-23
Power Dissipation
750mW
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
