Print Page
356 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $1.760 |
25+ | $1.750 |
50+ | $1.750 |
100+ | $1.750 |
250+ | $1.610 |
500+ | $1.610 |
1000+ | $1.610 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.76
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSQJ431EP-T1_GE3
Newark Part No.96Y9632
Product RangeTrenchFET
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds-200V
Continuous Drain Current Id-12A
On Resistance Rds(on)0.178ohm
Drain Source On State Resistance0.213ohm
Transistor Case StylePowerPAK SO
Transistor MountingSurface Mount
Power Dissipation Pd83W
Rds(on) Test Voltage-10V
Gate Source Threshold Voltage Max-3V
Power Dissipation83W
No. of Pins8Pins
Operating Temperature Max175°C
Product RangeTrenchFET
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
Alternatives for SQJ431EP-T1_GE3
2 Products Found
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
-200V
On Resistance Rds(on)
0.178ohm
Transistor Case Style
PowerPAK SO
Power Dissipation Pd
83W
Gate Source Threshold Voltage Max
-3V
No. of Pins
8Pins
Product Range
TrenchFET
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (21-Jan-2025)
Channel Type
P Channel
Continuous Drain Current Id
-12A
Drain Source On State Resistance
0.213ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
-10V
Power Dissipation
83W
Operating Temperature Max
175°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate