0
0 Items$0.00

Single MOSFETs :

14 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Channel Type
Transistor Polarity
Drain Source Voltage Vds
Continuous Drain Current Id
Drain Source On State Resistance
On Resistance Rds(on)
Transistor Case Style
Transistor Mounting
Rds(on) Test Voltage
Power Dissipation Pd
Gate Source Threshold Voltage Max
Power Dissipation
No. of Pins
Operating Temperature Max
28AK8524

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.467
50+$0.297
100+$0.193
250+$0.170
500+$0.148
More Pricing...
N Channel
N Channel
25V
1.3A
0.35ohm
0.35ohm
X1-DFN1006
Surface Mount
4.5V
540mW
1V
540mW
3Pins
150°C
28AK8772

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.724
50+$0.443
100+$0.281
250+$0.246
500+$0.210
More Pricing...
P Channel
P Channel
30V
400mA
2.4ohm
2.4ohm
X1-DFN1006
Surface Mount
10V
1.2W
2.3V
1.2W
3Pins
150°C
28AK8793

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.807
50+$0.498
100+$0.317
250+$0.278
500+$0.239
More Pricing...
P Channel
P Channel
50V
200mA
4.6ohm
4.6ohm
X1-DFN1006
Surface Mount
4V
425mW
1.2V
425mW
3Pins
150°C
28AK8770

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.528
50+$0.328
100+$0.206
250+$0.180
500+$0.153
More Pricing...
P Channel
P Channel
30V
400mA
2.4ohm
2.4ohm
X1-DFN1006
Surface Mount
10V
1.2W
2.3V
1.2W
3Pins
150°C
28AK8640

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.701
50+$0.444
100+$0.294
250+$0.261
500+$0.229
More Pricing...
N Channel
N Channel
60V
410mA
1.4ohm
1.4ohm
X1-DFN1006
Surface Mount
10V
470mW
1.6V
470mW
3Pins
150°C
28AK8794

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.807
50+$0.498
100+$0.317
250+$0.278
500+$0.239
More Pricing...
P Channel
P Channel
50V
200mA
4.6ohm
4.6ohm
X1-DFN1006
Surface Mount
4V
425mW
1.2V
425mW
3Pins
150°C
28AK8633

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.710
50+$0.454
100+$0.302
250+$0.270
500+$0.237
More Pricing...
N Channel
N Channel
60V
320mA
1.3ohm
1.3ohm
X1-DFN1006
Surface Mount
4V
500mW
1V
500mW
3Pins
150°C
28AK8509

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.643
50+$0.406
100+$0.267
250+$0.237
500+$0.207
More Pricing...
N Channel
N Channel
20V
760mA
0.6ohm
0.6ohm
X1-DFN1006
Surface Mount
4.5V
380mW
1V
380mW
3Pins
150°C
28AK8486

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.849
50+$0.544
100+$0.366
250+$0.328
500+$0.290
More Pricing...
N Channel
N Channel
20V
440mA
0.35ohm
0.35ohm
X1-DFN1006
Surface Mount
4V
450mW
1.2V
450mW
3Pins
150°C
28AK8518

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.527
50+$0.331
100+$0.216
250+$0.192
500+$0.168
More Pricing...
N Channel
N Channel
20V
750mA
0.55ohm
0.55ohm
X1-DFN1006
Surface Mount
4.5V
470mW
900mV
470mW
3Pins
150°C
28AK8512

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.542
50+$0.335
100+$0.210
250+$0.183
500+$0.156
More Pricing...
N Channel
N Channel
20V
1.35A
0.17ohm
0.17ohm
X1-DFN1006
Surface Mount
4.5V
500mW
1V
500mW
3Pins
150°C
28AK8646

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.449
50+$0.284
100+$0.185
250+$0.163
500+$0.141
More Pricing...
N Channel
N Channel
60V
260mA
1.9ohm
1.9ohm
X1-DFN1006
Surface Mount
10V
430mW
2V
430mW
3Pins
150°C
28AK8475

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.515
50+$0.314
100+$0.197
250+$0.172
500+$0.146
More Pricing...
N Channel
N Channel
12V
1.41A
0.15ohm
0.15ohm
X1-DFN1006
Surface Mount
4.5V
500mW
1V
500mW
3Pins
150°C
28AK8637

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.557
50+$0.342
100+$0.216
250+$0.189
500+$0.160
More Pricing...
N Channel
N Channel
60V
407mA
1.3ohm
1.3ohm
X1-DFN1006
Surface Mount
4V
500mW
1V
500mW
3Pins
150°C
1-14 of 14 items
of 1 page(s)

Popular Suppliers

NEXPERIA
ONSEMI
VISHAY
STMICROELECTRONICS
MULTICOMP PRO
INFINEON
NXP
ROHM