Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoFS3L200R10W3S7FB11BPSA1
Newark Part No.91AH7575
Product RangeEasyPACK TRENCHSTOP
Technical Datasheet
8 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $194.840 |
| 5+ | $187.100 |
| 16+ | $181.930 |
| 32+ | $178.920 |
Price for:Each
Minimum: 1
Multiple: 1
$194.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFS3L200R10W3S7FB11BPSA1
Newark Part No.91AH7575
Product RangeEasyPACK TRENCHSTOP
Technical Datasheet
IGBT ConfigurationThree level Inverter
DC Collector Current70A
Continuous Collector Current70A
Collector Emitter Saturation Voltage1.27V
Collector Emitter Saturation Voltage Vce(on)1.27V
Power Dissipation Pd-
Power Dissipation-
Operating Temperature Max150°C
Junction Temperature, Tj Max150°C
Transistor Case StyleModule
IGBT TerminationPress Fit
Collector Emitter Voltage V(br)ceo950V
Collector Emitter Voltage Max950V
IGBT TechnologyIGBT 7 [Trench/Field Stop]
Transistor MountingPanel
Product RangeEasyPACK TRENCHSTOP
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
IGBT Configuration
Three level Inverter
Continuous Collector Current
70A
Collector Emitter Saturation Voltage Vce(on)
1.27V
Power Dissipation
-
Junction Temperature, Tj Max
150°C
IGBT Termination
Press Fit
Collector Emitter Voltage Max
950V
Transistor Mounting
Panel
SVHC
No SVHC (21-Jan-2025)
DC Collector Current
70A
Collector Emitter Saturation Voltage
1.27V
Power Dissipation Pd
-
Operating Temperature Max
150°C
Transistor Case Style
Module
Collector Emitter Voltage V(br)ceo
950V
IGBT Technology
IGBT 7 [Trench/Field Stop]
Product Range
EasyPACK TRENCHSTOP
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability