Print Page
GD3600SGY120C4S
IGBT Module, Single, 4.302 kA, 1.7 V, 11.9 kW, 150 °C, Module
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARPOWER
Manufacturer Part NoGD3600SGY120C4SCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.25AK0622
Your Part Number
15 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,159.410 |
| 5+ | $1,147.650 |
| 10+ | $1,136.240 |
| 25+ | $1,123.180 |
Price for:Each
Minimum: 1
Multiple: 1
$1,159.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARPOWER
Manufacturer Part NoGD3600SGY120C4SCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.25AK0622
Technical Datasheet
IGBT ConfigurationSingle
DC Collector Current4.302kA
Continuous Collector Current4.302kA
Collector Emitter Saturation Voltage1.7V
Collector Emitter Saturation Voltage Vce(on)1.7V
Power Dissipation11.9kW
Power Dissipation Pd11.9kW
Junction Temperature, Tj Max150°C
Operating Temperature Max150°C
Transistor Case StyleModule
IGBT TerminationStud
Collector Emitter Voltage V(br)ceo1.2kV
Collector Emitter Voltage Max1.2kV
IGBT TechnologyTrench
Transistor MountingPanel
Product Range-
SVHCTo Be Advised
Technical Specifications
IGBT Configuration
Single
Continuous Collector Current
4.302kA
Collector Emitter Saturation Voltage Vce(on)
1.7V
Power Dissipation Pd
11.9kW
Operating Temperature Max
150°C
IGBT Termination
Stud
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
To Be Advised
DC Collector Current
4.302kA
Collector Emitter Saturation Voltage
1.7V
Power Dissipation
11.9kW
Junction Temperature, Tj Max
150°C
Transistor Case Style
Module
Collector Emitter Voltage V(br)ceo
1.2kV
IGBT Technology
Trench
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate