Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXYN100N65A3Copy
Manufacturer Standard Lead Time40 weeks
Newark Part No.03AH2083
Product RangeXPT GenX3 Series
Your Part Number
247 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $45.210 |
| 5+ | $42.950 |
| 10+ | $31.560 |
| 25+ | $29.620 |
| 50+ | $27.680 |
| 100+ | $25.750 |
| 250+ | $25.230 |
Price for:Each
Minimum: 1
Multiple: 1
$45.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXYN100N65A3Copy
Manufacturer Standard Lead Time40 weeks
Newark Part No.03AH2083
Product RangeXPT GenX3 Series
Technical Datasheet
IGBT ConfigurationSingle
DC Collector Current170A
Continuous Collector Current170A
Collector Emitter Saturation Voltage1.44V
Collector Emitter Saturation Voltage Vce(on)1.44V
Power Dissipation600W
Power Dissipation Pd600W
Operating Temperature Max175°C
Junction Temperature, Tj Max175°C
Transistor Case StyleSOT-227B
IGBT TerminationStud
Collector Emitter Voltage V(br)ceo650V
Collector Emitter Voltage Max650V
IGBT TechnologyPlanar
Transistor MountingPanel
Product RangeXPT GenX3 Series
SVHCTo Be Advised
Technical Specifications
IGBT Configuration
Single
Continuous Collector Current
170A
Collector Emitter Saturation Voltage Vce(on)
1.44V
Power Dissipation Pd
600W
Junction Temperature, Tj Max
175°C
IGBT Termination
Stud
Collector Emitter Voltage Max
650V
Transistor Mounting
Panel
SVHC
To Be Advised
DC Collector Current
170A
Collector Emitter Saturation Voltage
1.44V
Power Dissipation
600W
Operating Temperature Max
175°C
Transistor Case Style
SOT-227B
Collector Emitter Voltage V(br)ceo
650V
IGBT Technology
Planar
Product Range
XPT GenX3 Series
Technical Docs (2)
Alternatives for IXYN100N65A3
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability