Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoFF300R17KE3HOSA1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.13AC8651
Product Range62mm C Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $218.740 |
| 5+ | $202.190 |
| 10+ | $185.650 |
| 25+ | $181.940 |
Price for:Each
Minimum: 1
Multiple: 1
$218.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFF300R17KE3HOSA1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.13AC8651
Product Range62mm C Series
Technical Datasheet
IGBT ConfigurationDual
DC Collector Current404A
Continuous Collector Current404A
Collector Emitter Saturation Voltage2V
Collector Emitter Saturation Voltage Vce(on)2V
Power Dissipation Pd1.45kW
Power Dissipation1.45kW
Junction Temperature, Tj Max125°C
Operating Temperature Max125°C
Transistor Case StyleModule
IGBT TerminationStud
Collector Emitter Voltage V(br)ceo1.7kV
Collector Emitter Voltage Max1.7kV
IGBT TechnologyIGBT 3 [Trench/Field Stop]
Transistor MountingPanel
Product Range62mm C Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IGBT Configuration
Dual
Continuous Collector Current
404A
Collector Emitter Saturation Voltage Vce(on)
2V
Power Dissipation
1.45kW
Operating Temperature Max
125°C
IGBT Termination
Stud
Collector Emitter Voltage Max
1.7kV
Transistor Mounting
Panel
SVHC
No SVHC (25-Jun-2025)
DC Collector Current
404A
Collector Emitter Saturation Voltage
2V
Power Dissipation Pd
1.45kW
Junction Temperature, Tj Max
125°C
Transistor Case Style
Module
Collector Emitter Voltage V(br)ceo
1.7kV
IGBT Technology
IGBT 3 [Trench/Field Stop]
Product Range
62mm C Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate