Print Page
Image is for illustrative purposes only. Please refer to product description.
![SEMIKRON SKIM459GD12E4 IGBT Module, Six Pack [Full Bridge], 554 A, 1.2 kV, 175 °C](https://canada.newark.com/productimages/standard/en_US/4696243.jpg)
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSKIM459GD12E4Copy
Newark Part No.77R2505
Technical Datasheet
Transistor PolarityN Channel
IGBT ConfigurationSix Pack [Full Bridge]
Continuous Collector Current554A
DC Collector Current554A
Collector Emitter Saturation Voltage Vce(on)1.2kV
Collector Emitter Saturation Voltage1.2kV
Power Dissipation-
Power Dissipation Pd-
Collector Emitter Voltage V(br)ceo800mV
Operating Temperature Max175°C
Junction Temperature, Tj Max175°C
Transistor Case Style-
No. of Pins33Pins
IGBT TerminationPress Fit
Collector Emitter Voltage Max800mV
IGBT TechnologyIGBT 4 [Trench]
Transistor MountingPanel
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Transistor Polarity
N Channel
Continuous Collector Current
554A
Collector Emitter Saturation Voltage Vce(on)
1.2kV
Power Dissipation
-
Collector Emitter Voltage V(br)ceo
800mV
Junction Temperature, Tj Max
175°C
No. of Pins
33Pins
Collector Emitter Voltage Max
800mV
Transistor Mounting
Panel
SVHC
No SVHC (15-Jun-2015)
IGBT Configuration
Six Pack [Full Bridge]
DC Collector Current
554A
Collector Emitter Saturation Voltage
1.2kV
Power Dissipation Pd
-
Operating Temperature Max
175°C
Transistor Case Style
-
IGBT Termination
Press Fit
IGBT Technology
IGBT 4 [Trench]
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate