Print Page
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW060337R4FKEAHPCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.95B1830
Product RangeF Series
IGBT ConfigurationSix Pack [Full Bridge]
Transistor PolarityN Channel
DC Collector Current100A
Continuous Collector Current100A
Collector Emitter Saturation Voltage Vce(on)1.2kV
Collector Emitter Saturation Voltage1.2kV
Power Dissipation Pd500W
Power Dissipation500W
Collector Emitter Voltage V(br)ceo1.2kV
Operating Temperature Max150°C
Junction Temperature, Tj Max150°C
Transistor Case StyleModule
No. of Pins17Pins
IGBT TerminationTab
Collector Emitter Voltage Max1.2kV
IGBT TechnologyIGBT 5 [Trench Gate]
Transistor MountingPanel
Product RangeF Series
SVHCTo Be Advised
Technical Specifications
IGBT Configuration
Six Pack [Full Bridge]
DC Collector Current
100A
Collector Emitter Saturation Voltage Vce(on)
1.2kV
Power Dissipation Pd
500W
Collector Emitter Voltage V(br)ceo
1.2kV
Junction Temperature, Tj Max
150°C
No. of Pins
17Pins
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
To Be Advised
Transistor Polarity
N Channel
Continuous Collector Current
100A
Collector Emitter Saturation Voltage
1.2kV
Power Dissipation
500W
Operating Temperature Max
150°C
Transistor Case Style
Module
IGBT Termination
Tab
IGBT Technology
IGBT 5 [Trench Gate]
Product Range
F Series
Legislation and Environmental
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

![VISHAY CRCW060337R4FKEAHP IGBT Module, Six Pack [Full Bridge], 100 A, 1.2 kV, 500 W, 150 °C, Module](https://canada.newark.com/productimages/standard/en_US/4613654.jpg)