Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoFP30R06KE3BPSA1Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.73AJ5676
Product RangeEconoPIM 2 Series
Your Part Number
21 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $95.340 |
| 5+ | $86.710 |
| 10+ | $78.080 |
Price for:Each
Minimum: 1
Multiple: 1
$95.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFP30R06KE3BPSA1Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.73AJ5676
Product RangeEconoPIM 2 Series
Technical Datasheet
IGBT ConfigurationPIM
DC Collector Current37A
Continuous Collector Current37A
Collector Emitter Saturation Voltage Vce(on)1.55V
Collector Emitter Saturation Voltage1.55V
Power Dissipation Pd125W
Power Dissipation125W
Operating Temperature Max175°C
Junction Temperature, Tj Max175°C
Transistor Case StyleModule
IGBT TerminationSolder
Collector Emitter Voltage Max600V
Collector Emitter Voltage V(br)ceo600V
IGBT TechnologyIGBT 3 [Trench/Field Stop]
Transistor MountingPanel
Product RangeEconoPIM 2 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IGBT Configuration
PIM
Continuous Collector Current
37A
Collector Emitter Saturation Voltage
1.55V
Power Dissipation
125W
Junction Temperature, Tj Max
175°C
IGBT Termination
Solder
Collector Emitter Voltage V(br)ceo
600V
Transistor Mounting
Panel
SVHC
No SVHC (25-Jun-2025)
DC Collector Current
37A
Collector Emitter Saturation Voltage Vce(on)
1.55V
Power Dissipation Pd
125W
Operating Temperature Max
175°C
Transistor Case Style
Module
Collector Emitter Voltage Max
600V
IGBT Technology
IGBT 3 [Trench/Field Stop]
Product Range
EconoPIM 2 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate