Print Page
Image is for illustrative purposes only. Please refer to product description.
![STMICROELECTRONICS A1C15S12M3 IGBT Module, Three Phase CIB [Converter + Inverter + Brake], 15 A, 1.95 V, 142.8 W, 150 °C](https://canada.newark.com/productimages/standard/en_US/47AC8724-40.jpg)
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoA1C15S12M3Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.47AC8724
Product RangeACEPACK 1 M
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 1+ | $103.210 |
| 5+ | $90.300 |
| 10+ | $74.820 |
| 25+ | $67.080 |
| 50+ | $65.750 |
| 100+ | $64.400 |
Price for:Each
Minimum: 1
Multiple: 1
$103.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoA1C15S12M3Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.47AC8724
Product RangeACEPACK 1 M
Technical Datasheet
IGBT ConfigurationThree Phase CIB [Converter + Inverter + Brake]
DC Collector Current15A
Continuous Collector Current15A
Collector Emitter Saturation Voltage Vce(on)1.95V
Collector Emitter Saturation Voltage1.95V
Power Dissipation Pd142.8W
Power Dissipation142.8W
Junction Temperature, Tj Max150°C
Operating Temperature Max150°C
Collector Emitter Voltage V(br)ceo1.2kV
Transistor Case StyleModule
IGBT TerminationSolder
Collector Emitter Voltage Max1.2kV
IGBT TechnologyTrench Field Stop
Transistor MountingPanel
Product RangeACEPACK 1 M
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IGBT Configuration
Three Phase CIB [Converter + Inverter + Brake]
Continuous Collector Current
15A
Collector Emitter Saturation Voltage
1.95V
Power Dissipation
142.8W
Operating Temperature Max
150°C
Transistor Case Style
Module
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (25-Jun-2025)
DC Collector Current
15A
Collector Emitter Saturation Voltage Vce(on)
1.95V
Power Dissipation Pd
142.8W
Junction Temperature, Tj Max
150°C
Collector Emitter Voltage V(br)ceo
1.2kV
IGBT Termination
Solder
IGBT Technology
Trench Field Stop
Product Range
ACEPACK 1 M
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate