Print Page
GD75PIX65C6S
TRANSISTOR, IGBT MODULE, 650V, 103A
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARPOWER
Manufacturer Part NoGD75PIX65C6SCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.84AH5754
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $158.210 |
| 5+ | $155.120 |
| 10+ | $151.900 |
| 30+ | $150.290 |
| 50+ | $148.720 |
| 100+ | $142.360 |
Price for:Each
Minimum: 1
Multiple: 1
$158.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARPOWER
Manufacturer Part NoGD75PIX65C6SCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.84AH5754
Technical Datasheet
IGBT ConfigurationPIM Three Phase Input Rectifier
Continuous Collector Current103A
DC Collector Current103A
Collector Emitter Saturation Voltage1.45V
Collector Emitter Saturation Voltage Vce(on)1.45V
Power Dissipation267W
Power Dissipation Pd267W
Junction Temperature, Tj Max150°C
Operating Temperature Max150°C
Transistor Case StyleModule
IGBT TerminationPress Fit
Collector Emitter Voltage Max650V
Collector Emitter Voltage V(br)ceo650V
IGBT TechnologyTrench Field Stop
Transistor MountingPanel
Product Range-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
IGBT Configuration
PIM Three Phase Input Rectifier
DC Collector Current
103A
Collector Emitter Saturation Voltage Vce(on)
1.45V
Power Dissipation Pd
267W
Operating Temperature Max
150°C
IGBT Termination
Press Fit
Collector Emitter Voltage V(br)ceo
650V
Transistor Mounting
Panel
SVHC
No SVHC (25-Jun-2020)
Continuous Collector Current
103A
Collector Emitter Saturation Voltage
1.45V
Power Dissipation
267W
Junction Temperature, Tj Max
150°C
Transistor Case Style
Module
Collector Emitter Voltage Max
650V
IGBT Technology
Trench Field Stop
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate