Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoMMIX4B22N300Copy
Manufacturer Standard Lead Time75 weeks
Newark Part No.03AH2673
Product RangeBIMOSFET Series
Your Part Number
17 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $163.240 |
| 5+ | $151.630 |
| 10+ | $140.000 |
| 25+ | $128.380 |
Price for:Each
Minimum: 1
Multiple: 1
$163.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoMMIX4B22N300Copy
Manufacturer Standard Lead Time75 weeks
Newark Part No.03AH2673
Product RangeBIMOSFET Series
Technical Datasheet
IGBT ConfigurationFour Pack
DC Collector Current38A
Continuous Collector Current38A
Collector Emitter Saturation Voltage2.2V
Collector Emitter Saturation Voltage Vce(on)2.2V
Power Dissipation150W
Power Dissipation Pd150W
Operating Temperature Max150°C
Junction Temperature, Tj Max150°C
Transistor Case StyleModule
IGBT TerminationSolder
Collector Emitter Voltage V(br)ceo3kV
Collector Emitter Voltage Max3kV
IGBT Technology-
Transistor MountingSurface Mount
Product RangeBIMOSFET Series
SVHCTo Be Advised
Technical Specifications
IGBT Configuration
Four Pack
Continuous Collector Current
38A
Collector Emitter Saturation Voltage Vce(on)
2.2V
Power Dissipation Pd
150W
Junction Temperature, Tj Max
150°C
IGBT Termination
Solder
Collector Emitter Voltage Max
3kV
Transistor Mounting
Surface Mount
SVHC
To Be Advised
DC Collector Current
38A
Collector Emitter Saturation Voltage
2.2V
Power Dissipation
150W
Operating Temperature Max
150°C
Transistor Case Style
Module
Collector Emitter Voltage V(br)ceo
3kV
IGBT Technology
-
Product Range
BIMOSFET Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability