Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEMIKRON
Manufacturer Part NoSEMIX202GB12VSCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.86W0600
Product RangeSEMiX 2s Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 6+ | $322.470 |
| 10+ | $315.830 |
| 25+ | $312.500 |
| 50+ | $309.180 |
| 100+ | $295.870 |
Price for:Each
Minimum: 6
Multiple: 6
$1,934.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSEMIX202GB12VSCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.86W0600
Product RangeSEMiX 2s Series
Technical Datasheet
IGBT ConfigurationDual
Transistor PolarityDual NPN
DC Collector Current310A
Continuous Collector Current310A
Collector Emitter Saturation Voltage1.75V
Collector Emitter Saturation Voltage Vce(on)1.75V
Power Dissipation Pd-
Power Dissipation-
Collector Emitter Voltage V(br)ceo1.2kV
Operating Temperature Max175°C
Junction Temperature, Tj Max175°C
Transistor Case StyleModule
No. of Pins16Pins
IGBT TerminationStud
IGBT TechnologyV-IGBT
Collector Emitter Voltage Max1.2kV
Transistor MountingPanel
Product RangeSEMiX 2s Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
IGBT Configuration
Dual
DC Collector Current
310A
Collector Emitter Saturation Voltage
1.75V
Power Dissipation Pd
-
Collector Emitter Voltage V(br)ceo
1.2kV
Junction Temperature, Tj Max
175°C
No. of Pins
16Pins
IGBT Technology
V-IGBT
Transistor Mounting
Panel
SVHC
No SVHC (15-Jun-2015)
Transistor Polarity
Dual NPN
Continuous Collector Current
310A
Collector Emitter Saturation Voltage Vce(on)
1.75V
Power Dissipation
-
Operating Temperature Max
175°C
Transistor Case Style
Module
IGBT Termination
Stud
Collector Emitter Voltage Max
1.2kV
Product Range
SEMiX 2s Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate