Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-480706-0Copy
Newark Part No.46W2775
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-480706-0Copy
Newark Part No.46W2775
Technical Datasheet
Transistor PolarityNPN
IGBT ConfigurationSingle
SCR Module TypeSingle SCR
DC Collector Current100A
Peak Repetitive Off State Voltage6.5kV
Continuous Collector Current100A
Collector Emitter Saturation Voltage1.2kV
Collector Emitter Saturation Voltage Vce(on)1.2kV
Gate Trigger Current Max30mA
Average Forward Current40A
Power Dissipation-
Power Dissipation Pd-
Average On State Current40A
Junction Temperature, Tj Max150°C
Collector Emitter Voltage V(br)ceo-
On State RMS Current69A
Peak Non Repetitive Surge Current-
Transistor Case StyleSOT-227
Holding Current Max780mA
IGBT TerminationStud
Operating Temperature Max150°C
Gate Trigger Voltage Max-
Repetitive Peak Reverse Voltage6.5kV
Repetitive Peak Reverse Voltage50V
IGBT TechnologyPT IGBT [Standard]
Collector Emitter Voltage Max-
Thyristor Case StyleSOT-227
Transistor MountingPanel
No. of Pins2Pins
Product Range-
Thyristor MountingPanel
SVHCLead
Technical Specifications
Transistor Polarity
NPN
SCR Module Type
Single SCR
Peak Repetitive Off State Voltage
6.5kV
Collector Emitter Saturation Voltage
1.2kV
Gate Trigger Current Max
30mA
Power Dissipation
-
Average On State Current
40A
Collector Emitter Voltage V(br)ceo
-
Peak Non Repetitive Surge Current
-
Holding Current Max
780mA
Operating Temperature Max
150°C
Repetitive Peak Reverse Voltage
6.5kV
IGBT Technology
PT IGBT [Standard]
Thyristor Case Style
SOT-227
No. of Pins
2Pins
Thyristor Mounting
Panel
IGBT Configuration
Single
DC Collector Current
100A
Continuous Collector Current
100A
Collector Emitter Saturation Voltage Vce(on)
1.2kV
Average Forward Current
40A
Power Dissipation Pd
-
Junction Temperature, Tj Max
150°C
On State RMS Current
69A
Transistor Case Style
SOT-227
IGBT Termination
Stud
Gate Trigger Voltage Max
-
Repetitive Peak Reverse Voltage
50V
Collector Emitter Voltage Max
-
Transistor Mounting
Panel
Product Range
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate