Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoIXGH50N90B2D1
Newark Part No.29AK0448
Product RangeHiPerFAST Series
Technical Datasheet
326 In Stock
Need more?
100 Delivery in 1-3 Business Days(US stock)
226 Delivery in 2-4 Business Days(UK stock)
Order before 9pm
Quantity | Price |
---|---|
1+ | $20.830 |
10+ | $18.170 |
25+ | $15.520 |
50+ | $12.880 |
100+ | $12.530 |
250+ | $12.390 |
Price for:Each
Minimum: 1
Multiple: 1
$20.83
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXGH50N90B2D1
Newark Part No.29AK0448
Product RangeHiPerFAST Series
Technical Datasheet
Continuous Collector Current75A
Collector Emitter Saturation Voltage2.2V
Power Dissipation400W
Collector Emitter Voltage Max900V
Transistor Case StyleTO-247
No. of Pins3Pins
Operating Temperature Max150°C
Transistor MountingThrough Hole
Product RangeHiPerFAST Series
MSL-
SVHCTo Be Advised
Product Overview
B2-class high speed IGBT with fast diode suitable for use in PFC circuits, Uninterruptible power supplies (UPS), switched-mode and resonant-mode power supplies, AC motor speed control, DC servo and robot drives, DC choppers applications.
- High frequency IGBT
- High current handling capability
- MOS Gate turn-on- drive simplicity
- High power density
- Very fast switching speeds for high frequency applications
Technical Specifications
Continuous Collector Current
75A
Power Dissipation
400W
Transistor Case Style
TO-247
Operating Temperature Max
150°C
Product Range
HiPerFAST Series
SVHC
To Be Advised
Collector Emitter Saturation Voltage
2.2V
Collector Emitter Voltage Max
900V
No. of Pins
3Pins
Transistor Mounting
Through Hole
MSL
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate