Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGIF10CH60S-LCopy
Newark Part No.04AM0325
Product RangeSLIMM IPM-2nd Series
Your Part Number
4 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $13.250 |
| 10+ | $12.690 |
| 25+ | $12.220 |
| 50+ | $12.220 |
| 100+ | $12.210 |
| 250+ | $12.210 |
| 500+ | $12.210 |
Price for:Each
Minimum: 1
Multiple: 1
$13.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGIF10CH60S-LCopy
Newark Part No.04AM0325
Product RangeSLIMM IPM-2nd Series
IPM Power DeviceIGBT
IGBT ConfigurationThree Phase Inverter
Voltage Rating (Vces / Vdss)600V
Continuous Collector Current15A
Current Rating (Ic / Id)15A
Collector Emitter Saturation Voltage1.65V
Power Dissipation33W
Isolation Voltage1.6kVrms
Operating Temperature Max175°C
IPM Case StyleSDIP2F
Transistor Case StyleSDIP2F
IPM SeriesSLLIMM
IGBT TerminationSolder
Collector Emitter Voltage Max600V
IGBT TechnologyIGBT [Trench/Field Stop]
Transistor MountingThrough Hole
Product RangeSLIMM IPM-2nd Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IPM Power Device
IGBT
Voltage Rating (Vces / Vdss)
600V
Current Rating (Ic / Id)
15A
Power Dissipation
33W
Operating Temperature Max
175°C
Transistor Case Style
SDIP2F
IGBT Termination
Solder
IGBT Technology
IGBT [Trench/Field Stop]
Product Range
SLIMM IPM-2nd Series
IGBT Configuration
Three Phase Inverter
Continuous Collector Current
15A
Collector Emitter Saturation Voltage
1.65V
Isolation Voltage
1.6kVrms
IPM Case Style
SDIP2F
IPM Series
SLLIMM
Collector Emitter Voltage Max
600V
Transistor Mounting
Through Hole
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate