Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVS-ST1230C08K0Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.91F9329
Product RangeVS-ST1230CxK Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 2+ | $451.950 |
| 5+ | $445.640 |
| 10+ | $439.310 |
| 25+ | $414.030 |
Price for:Each
Minimum: 2
Multiple: 2
$903.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-ST1230C08K0Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.91F9329
Product RangeVS-ST1230CxK Series
Technical Datasheet
SCR Module TypeSingle SCR
Peak Repetitive Off State Voltage800V
Gate Trigger Current Max200mA
Average On State Current1.745kA
Average Forward Current1.745A
On State RMS Current3.2kA
Gate Trigger Voltage Max3V
Operating Temperature Max125°C
Peak Non Repetitive Surge Current33.5kA
Repetitive Peak Reverse Voltage800V
Repetitive Peak Reverse Voltage800V
Holding Current Max600mA
Thyristor Case StyleTO-200AC
No. of Pins-
Thyristor MountingPanel
Product RangeVS-ST1230CxK Series
MSL-
SVHCTo Be Advised
Technical Specifications
SCR Module Type
Single SCR
Gate Trigger Current Max
200mA
Average Forward Current
1.745A
Gate Trigger Voltage Max
3V
Peak Non Repetitive Surge Current
33.5kA
Repetitive Peak Reverse Voltage
800V
Thyristor Case Style
TO-200AC
Thyristor Mounting
Panel
MSL
-
Peak Repetitive Off State Voltage
800V
Average On State Current
1.745kA
On State RMS Current
3.2kA
Operating Temperature Max
125°C
Repetitive Peak Reverse Voltage
800V
Holding Current Max
600mA
No. of Pins
-
Product Range
VS-ST1230CxK Series
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate