Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoMCC21-16IO8BCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.03AH5279
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 36+ | $35.780 |
| 50+ | $32.700 |
| 100+ | $31.990 |
| 250+ | $31.040 |
Price for:Each
Minimum: 36
Multiple: 36
$1,288.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoMCC21-16IO8BCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.03AH5279
Technical Datasheet
SCR Module TypeSeries Connected - SCRs
Peak Repetitive Off State Voltage1.6kV
Gate Trigger Current Max65mA
Average Forward Current21A
Average On State Current21A
On State RMS Current33A
Gate Trigger Voltage Max1V
Peak Non Repetitive Surge Current320A
Holding Current Max100mA
Operating Temperature Max125°C
Repetitive Peak Reverse Voltage1.6kV
Repetitive Peak Reverse Voltage1.6kV
Thyristor Case StyleTO-240AA
No. of Pins5Pins
Thyristor MountingPanel
Product Range-
SVHCTo Be Advised
Technical Specifications
SCR Module Type
Series Connected - SCRs
Gate Trigger Current Max
65mA
Average On State Current
21A
Gate Trigger Voltage Max
1V
Holding Current Max
100mA
Repetitive Peak Reverse Voltage
1.6kV
Thyristor Case Style
TO-240AA
Thyristor Mounting
Panel
SVHC
To Be Advised
Peak Repetitive Off State Voltage
1.6kV
Average Forward Current
21A
On State RMS Current
33A
Peak Non Repetitive Surge Current
320A
Operating Temperature Max
125°C
Repetitive Peak Reverse Voltage
1.6kV
No. of Pins
5Pins
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability