Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOWEREX
Manufacturer Part NoTA20101803DHCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.09B3858
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 10+ | $612.330 |
| 25+ | $577.090 |
Price for:Each
Minimum: 10
Multiple: 10
$6,123.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOWEREX
Manufacturer Part NoTA20101803DHCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.09B3858
Technical Datasheet
SCR Module TypeSingle SCR
Peak Repetitive Off State Voltage1kV
Gate Trigger Current Max200mA
Average On State Current1.8kA
Average Forward Current1.8kA
On State RMS Current2.82kA
Peak Non Repetitive Surge Current36.5kA
Holding Current Max-
Gate Trigger Voltage Max4.5V
Repetitive Peak Reverse Voltage1kV
Repetitive Peak Reverse Voltage1kV
Thyristor Case StylePow-R-Disc
Operating Temperature Max125°C
No. of Pins-
Thyristor MountingPanel
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
SCR Module Type
Single SCR
Gate Trigger Current Max
200mA
Average Forward Current
1.8kA
Peak Non Repetitive Surge Current
36.5kA
Gate Trigger Voltage Max
4.5V
Repetitive Peak Reverse Voltage
1kV
Operating Temperature Max
125°C
Thyristor Mounting
Panel
SVHC
No SVHC (17-Jan-2023)
Peak Repetitive Off State Voltage
1kV
Average On State Current
1.8kA
On State RMS Current
2.82kA
Holding Current Max
-
Repetitive Peak Reverse Voltage
1kV
Thyristor Case Style
Pow-R-Disc
No. of Pins
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate