Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOWEREX
Manufacturer Part NoND431225Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.14C7693
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 10+ | $263.290 |
| 30+ | $258.030 |
| 50+ | $252.760 |
Price for:Each
Minimum: 10
Multiple: 1
$2,632.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOWEREX
Manufacturer Part NoND431225Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.14C7693
Technical Datasheet
SCR Module TypeSeries Connected - SCRs
Peak Repetitive Off State Voltage1.2kV
Gate Trigger Current Max150mA
Average On State Current250A
Average Forward Current250A
On State RMS Current393A
Gate Trigger Voltage Max3V
Peak Non Repetitive Surge Current8.8kA
Holding Current Max-
Operating Temperature Max130°C
Repetitive Peak Reverse Voltage1.2kV
Repetitive Peak Reverse Voltage1.2kV
Thyristor Case StyleModule
No. of Pins7Pins
Thyristor MountingPanel
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The ND431225 is a 250A POW-R-BLOK™ dual SCR Isolated Module designed for use in applications requiring phase control and isolated packaging. The module is isolated for easy mounting with other components on a common heat sink. POW-R-BLOK™ has been tested and recognized by the Underwriters Laboratories.
- 1200V Vdrm/Vrrm Repetitive peak forward and reverse blocking voltage
- Electrically isolated heat sinking
- Aluminium nitride isolator
- Compression bonded elements
- Metal baseplate
- Low thermal impedance for improved current capability
- Quick connect gate terminal with provision for keyed mating plug
- No additional insulation components required
- Easy installation
- No clamping components required
- Reduce engineering time
- UL recognized
Applications
Signal Processing, Motor Drive & Control, Power Management, Industrial
Technical Specifications
SCR Module Type
Series Connected - SCRs
Gate Trigger Current Max
150mA
Average Forward Current
250A
Gate Trigger Voltage Max
3V
Holding Current Max
-
Repetitive Peak Reverse Voltage
1.2kV
Thyristor Case Style
Module
Thyristor Mounting
Panel
SVHC
No SVHC (17-Jan-2023)
Peak Repetitive Off State Voltage
1.2kV
Average On State Current
250A
On State RMS Current
393A
Peak Non Repetitive Surge Current
8.8kA
Operating Temperature Max
130°C
Repetitive Peak Reverse Voltage
1.2kV
No. of Pins
7Pins
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate