Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoMCO500-16IO1Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.03AH5456
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $252.660 |
| 5+ | $248.690 |
| 10+ | $244.810 |
Price for:Each
Minimum: 1
Multiple: 1
$252.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoMCO500-16IO1Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.03AH5456
Technical Datasheet
SCR Module TypeSingle SCR
Peak Repetitive Off State Voltage1.6kV
Gate Trigger Current Max300mA
Average On State Current560A
Average Forward Current560A
On State RMS Current880A
Gate Trigger Voltage Max2V
Peak Non Repetitive Surge Current17kA
Holding Current Max300mA
Operating Temperature Max140°C
Repetitive Peak Reverse Voltage1.6kV
Repetitive Peak Reverse Voltage1.6kV
Thyristor Case StyleY1
No. of Pins4Pins
Thyristor MountingPanel
Product Range-
SVHCTo Be Advised
Product Overview
Single thyristor suitable for use in line rectifying 50/60Hz, softstart AC motor control, DC motor control, power converter, AC power control and lighting and temperature control applications.
- Thyristor for line frequency
- Designed for linear operation
- Long-term stability
- Direct copper bonded Al2O3-ceramic
Technical Specifications
SCR Module Type
Single SCR
Gate Trigger Current Max
300mA
Average Forward Current
560A
Gate Trigger Voltage Max
2V
Holding Current Max
300mA
Repetitive Peak Reverse Voltage
1.6kV
Thyristor Case Style
Y1
Thyristor Mounting
Panel
SVHC
To Be Advised
Peak Repetitive Off State Voltage
1.6kV
Average On State Current
560A
On State RMS Current
880A
Peak Non Repetitive Surge Current
17kA
Operating Temperature Max
140°C
Repetitive Peak Reverse Voltage
1.6kV
No. of Pins
4Pins
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability