Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOWEREX
Manufacturer Part NoT8K7453503DHCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.50B3628
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 30+ | $328.300 |
| 90+ | $323.440 |
| 150+ | $318.700 |
Price for:Each
Minimum: 30
Multiple: 1
$9,849.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOWEREX
Manufacturer Part NoT8K7453503DHCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.50B3628
Technical Datasheet
SCR Module TypeSingle SCR
Peak Repetitive Off State Voltage4.5kV
Gate Trigger Current Max200mA
Average Forward Current350A
Average On State Current350A
On State RMS Current550A
Gate Trigger Voltage Max3V
Peak Non Repetitive Surge Current5.06kA
Holding Current Max-
Operating Temperature Max125°C
Repetitive Peak Reverse Voltage4.5kV
Repetitive Peak Reverse Voltage4.5kV
Thyristor Case StylePow-R-Disc
No. of Pins-
Thyristor MountingPanel
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The T8K7453503DH is a 2-pin disc-type SCR for phase control applications. The thyristor employing the field proven amplifying gate and has high di/dt capability.
- Low on-state voltage
- Excellent surge rating
Applications
Power Management, Motor Drive & Control
Technical Specifications
SCR Module Type
Single SCR
Gate Trigger Current Max
200mA
Average On State Current
350A
Gate Trigger Voltage Max
3V
Holding Current Max
-
Repetitive Peak Reverse Voltage
4.5kV
Thyristor Case Style
Pow-R-Disc
Thyristor Mounting
Panel
SVHC
No SVHC (17-Jan-2023)
Peak Repetitive Off State Voltage
4.5kV
Average Forward Current
350A
On State RMS Current
550A
Peak Non Repetitive Surge Current
5.06kA
Operating Temperature Max
125°C
Repetitive Peak Reverse Voltage
4.5kV
No. of Pins
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate