Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVS-2N684Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.32H2543
Product RangeVS-2N681 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 100+ | $17.880 |
| 200+ | $17.510 |
| 300+ | $17.170 |
| 500+ | $16.810 |
| 1000+ | $16.440 |
| 2500+ | $16.080 |
| 5000+ | $15.730 |
Price for:Each
Minimum: 100
Multiple: 100
$1,788.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-2N684Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.32H2543
Product RangeVS-2N681 Series
Technical Datasheet
SCR Module TypeSingle SCR
Peak Repetitive Off State Voltage150V
Gate Trigger Current Max40mA
Average On State Current16A
Average Forward Current16A
On State RMS Current25A
Gate Trigger Voltage Max2V
Peak Non Repetitive Surge Current145A
Operating Temperature Max125°C
Repetitive Peak Reverse Voltage150V
Repetitive Peak Reverse Voltage150V
Thyristor Case StyleTO-208AA
No. of Pins-
Thyristor MountingStud Mount
Product RangeVS-2N681 Series
SVHCTo Be Advised
Technical Specifications
SCR Module Type
Single SCR
Gate Trigger Current Max
40mA
Average Forward Current
16A
Gate Trigger Voltage Max
2V
Operating Temperature Max
125°C
Repetitive Peak Reverse Voltage
150V
No. of Pins
-
Product Range
VS-2N681 Series
Peak Repetitive Off State Voltage
150V
Average On State Current
16A
On State RMS Current
25A
Peak Non Repetitive Surge Current
145A
Repetitive Peak Reverse Voltage
150V
Thyristor Case Style
TO-208AA
Thyristor Mounting
Stud Mount
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate