Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVS-ST330S04P0Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.48F7114
Product RangeVS-ST330SPbF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 6+ | $224.910 |
| 10+ | $221.720 |
| 25+ | $208.960 |
Price for:Each
Minimum: 6
Multiple: 6
$1,349.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-ST330S04P0Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.48F7114
Product RangeVS-ST330SPbF Series
Technical Datasheet
SCR Module TypeSingle SCR
Peak Repetitive Off State Voltage400V
Gate Trigger Current Max200mA
Average On State Current330A
Average Forward Current330A
On State RMS Current520A
Gate Trigger Voltage Max3V
Peak Non Repetitive Surge Current9kA
Operating Temperature Max125°C
Repetitive Peak Reverse Voltage400V
Holding Current Max600mA
Repetitive Peak Reverse Voltage400V
Thyristor Case StyleTO-209AE
No. of Pins-
Thyristor MountingStud Mount
Product RangeVS-ST330SPbF Series
SVHCTo Be Advised
Technical Specifications
SCR Module Type
Single SCR
Gate Trigger Current Max
200mA
Average Forward Current
330A
Gate Trigger Voltage Max
3V
Operating Temperature Max
125°C
Holding Current Max
600mA
Thyristor Case Style
TO-209AE
Thyristor Mounting
Stud Mount
SVHC
To Be Advised
Peak Repetitive Off State Voltage
400V
Average On State Current
330A
On State RMS Current
520A
Peak Non Repetitive Surge Current
9kA
Repetitive Peak Reverse Voltage
400V
Repetitive Peak Reverse Voltage
400V
No. of Pins
-
Product Range
VS-ST330SPbF Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate