Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTTD6050H-12M2YCopy
Manufacturer Standard Lead Time52 weeks
Newark Part No.
Re-Reel57AJ5722RL
Cut Tape57AJ5722
Your Part Number
48 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $32.390 | $32.39 |
| Total Price | $32.39 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $32.390 |
| 10+ | $27.180 |
| 25+ | $25.820 |
| 50+ | $24.700 |
| 100+ | $23.650 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTTD6050H-12M2YCopy
Manufacturer Standard Lead Time52 weeks
Newark Part No.
Re-Reel57AJ5722RL
Cut Tape57AJ5722
Technical Datasheet
SCR Module TypeBridge Rectifier, Single Phase - SCR / Diode
Peak Repetitive Off State Voltage1.2kV
Gate Trigger Current Max50mA
Average Forward Current38A
Average On State Current38A
On State RMS Current60A
Gate Trigger Voltage Max1.3V
Peak Non Repetitive Surge Current525A
Operating Temperature Max150°C
Holding Current Max100mA
Repetitive Peak Reverse Voltage1.2kV
Repetitive Peak Reverse Voltage1.2kV
Thyristor Case StyleACEPACK SMIT
No. of Pins9Pins
Thyristor MountingSurface Mount
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
SCR Module Type
Bridge Rectifier, Single Phase - SCR / Diode
Gate Trigger Current Max
50mA
Average On State Current
38A
Gate Trigger Voltage Max
1.3V
Operating Temperature Max
150°C
Repetitive Peak Reverse Voltage
1.2kV
Thyristor Case Style
ACEPACK SMIT
Thyristor Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
Peak Repetitive Off State Voltage
1.2kV
Average Forward Current
38A
On State RMS Current
60A
Peak Non Repetitive Surge Current
525A
Holding Current Max
100mA
Repetitive Peak Reverse Voltage
1.2kV
No. of Pins
9Pins
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate