Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoS4004DS1RPCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel12J3191
Re-Reel56J8784
Cut Tape56J8784
Product RangeSxx04xSx
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2500 | $1.480 | $3,700.00 |
| Total Price | $3,700.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 2500+ | $1.480 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $1.490 |
| 4000+ | $1.390 |
| 6000+ | $1.350 |
| 10000+ | $1.330 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoS4004DS1RPCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel12J3191
Re-Reel56J8784
Cut Tape56J8784
Product RangeSxx04xSx
Technical Datasheet
Peak Repetitive Off State Voltage400V
Gate Trigger Current Max50µA
Average On State Current2.5A
On State RMS Current4A
Thyristor Case StyleTO-252AA
No. of Pins3Pins
Peak Non Repetitive Surge Current25A
Holding Current Max4mA
Gate Trigger Voltage Max800mV
Operating Temperature Max110°C
Thyristor MountingSurface Mount
Product RangeSxx04xSx
MSL-
SVHCTo Be Advised
Technical Specifications
Peak Repetitive Off State Voltage
400V
Average On State Current
2.5A
Thyristor Case Style
TO-252AA
Peak Non Repetitive Surge Current
25A
Gate Trigger Voltage Max
800mV
Thyristor Mounting
Surface Mount
MSL
-
Gate Trigger Current Max
50µA
On State RMS Current
4A
No. of Pins
3Pins
Holding Current Max
4mA
Operating Temperature Max
110°C
Product Range
Sxx04xSx
SVHC
To Be Advised
Technical Docs (2)
Alternatives for S4004DS1RP
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate