Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoL6N5RPCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.11J9234
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $1.470 |
| 7500+ | $1.440 |
| 12500+ | $1.410 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$3,675.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoL6N5RPCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.11J9234
Technical Datasheet
Peak Repetitive Off State Voltage600V
On State RMS Current1A
Triac Case StyleCompak
Gate Trigger Voltage Max2V
Gate Trigger Current Max (QI), Igt5A
Holding Current Max10mA
Peak Gate Power-
No. of Pins3Pins
Peak Non Repetitive Surge Current-
Operating Temperature Max110°C
Peak On State Voltage1.6V
Thyristor MountingSurface Mount
Product Range-
MSL-
SVHCTo Be Advised
Technical Specifications
Peak Repetitive Off State Voltage
600V
Triac Case Style
Compak
Gate Trigger Current Max (QI), Igt
5A
Peak Gate Power
-
Peak Non Repetitive Surge Current
-
Peak On State Voltage
1.6V
Product Range
-
SVHC
To Be Advised
On State RMS Current
1A
Gate Trigger Voltage Max
2V
Holding Current Max
10mA
No. of Pins
3Pins
Operating Temperature Max
110°C
Thyristor Mounting
Surface Mount
MSL
-
Technical Docs (2)
Alternatives for L6N5RP
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate