Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part No2SC3325-Y,LF(TCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel10AK1269RL
Cut Tape10AK1269
Your Part Number
7,339 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.447 | $0.45 |
| Total Price | $0.45 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.447 |
| 50+ | $0.344 |
| 100+ | $0.234 |
| 250+ | $0.195 |
| 500+ | $0.162 |
| 1000+ | $0.131 |
| 2500+ | $0.109 |
| 5000+ | $0.089 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part No2SC3325-Y,LF(TCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel10AK1269RL
Cut Tape10AK1269
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max50V
Collector Emitter Voltage Max NPN50V
Continuous Collector Current500mA
Collector Emitter Voltage Max PNP-
Power Dissipation200mW
Continuous Collector Current NPN500A
Continuous Collector Current PNP-
Power Dissipation NPN200mW
Power Dissipation PNP-
DC Current Gain hFE Min NPN25hFE
Transition Frequency300MHz
DC Current Gain hFE Min PNP-
DC Current Gain hFE Min120hFE
Transistor Case StyleTO-236MOD
No. of Pins3Pins
Transistor MountingSurface Mount
Operating Temperature Max150°C
Transition Frequency NPN300MHz
Transition Frequency PNP-
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max NPN
50V
Collector Emitter Voltage Max PNP
-
Continuous Collector Current NPN
500A
Power Dissipation NPN
200mW
DC Current Gain hFE Min NPN
25hFE
DC Current Gain hFE Min PNP
-
Transistor Case Style
TO-236MOD
Transistor Mounting
Surface Mount
Transition Frequency NPN
300MHz
Product Range
-
SVHC
To Be Advised
Collector Emitter Voltage Max
50V
Continuous Collector Current
500mA
Power Dissipation
200mW
Continuous Collector Current PNP
-
Power Dissipation PNP
-
Transition Frequency
300MHz
DC Current Gain hFE Min
120hFE
No. of Pins
3Pins
Operating Temperature Max
150°C
Transition Frequency PNP
-
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate