Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNSM4002MR6T1GCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel86X0904
Cut Tape93X6385
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.212 | $636.00 |
| Total Price | $636.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 6000+ | $0.212 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.224 |
| 9000+ | $0.209 |
| 15000+ | $0.204 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNSM4002MR6T1GCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel86X0904
Cut Tape93X6385
Technical Datasheet
Transistor PolarityDual NPN
Collector Emitter Voltage Max NPN45V
Collector Emitter Voltage Max PNP-
Continuous Collector Current NPN500mA
Continuous Collector Current PNP-
Power Dissipation NPN500µW
Power Dissipation PNP-
DC Current Gain hFE Min NPN40hFE
DC Current Gain hFE Min PNP-
Transistor Case StyleSC-74
No. of Pins6Pins
Transistor MountingSurface Mount
Operating Temperature Max150°C
Transition Frequency NPN300MHz
Transition Frequency PNP-
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The NSM4002MR6T1G is a dual NPN Bipolar Transistor Array for driving LEDs. The device contains a single two NPN transistors. The base of the Q2 NPN transistor is internally connected to the collector of the Q1 NPN transistor. It is designed to replace a discrete solution that is common for providing a constant current by integrating these two components into a single device. It is ideal for surface-mount applications in space constrained applications.
- Simplifies circuit design
- Reduces board space
- Reduces component count
- Halogen-free
- -55 to 150°C Junction temperature range
Applications
LED Lighting, Motor Drive & Control, Industrial, Power Management
Technical Specifications
Transistor Polarity
Dual NPN
Collector Emitter Voltage Max PNP
-
Continuous Collector Current PNP
-
Power Dissipation PNP
-
DC Current Gain hFE Min PNP
-
No. of Pins
6Pins
Operating Temperature Max
150°C
Transition Frequency PNP
-
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage Max NPN
45V
Continuous Collector Current NPN
500mA
Power Dissipation NPN
500µW
DC Current Gain hFE Min NPN
40hFE
Transistor Case Style
SC-74
Transistor Mounting
Surface Mount
Transition Frequency NPN
300MHz
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate