Print Page
Image is for illustrative purposes only. Please refer to product description.

379 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $0.766 |
| 10+ | $0.491 |
| 100+ | $0.327 |
| 500+ | $0.256 |
| 1000+ | $0.234 |
| 2500+ | $0.214 |
| 10000+ | $0.181 |
Price for:Each
Minimum: 1
Multiple: 1
$0.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMPSA29Copy
Newark Part No.46AC1387
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max100V
Collector Emitter Voltage V(br)ceo100V
Continuous Collector Current500mA
Transition Frequency200MHz
Power Dissipation Pd1.5W
DC Collector Current500mA
Power Dissipation1.5W
RF Transistor CaseTO-92
No. of Pins3Pins
Transistor Case StyleTO-92
DC Current Gain hFE10000hFE
Transistor MountingThrough Hole
DC Current Gain hFE Min10000hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Alternatives for MPSA29
1 Product Found
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
100V
Transition Frequency
200MHz
DC Collector Current
500mA
RF Transistor Case
TO-92
Transistor Case Style
TO-92
Transistor Mounting
Through Hole
Operating Temperature Max
150°C
Qualification
-
Collector Emitter Voltage Max
100V
Continuous Collector Current
500mA
Power Dissipation Pd
1.5W
Power Dissipation
1.5W
No. of Pins
3Pins
DC Current Gain hFE
10000hFE
DC Current Gain hFE Min
10000hFE
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate