Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIMBG120R008M2HXTMA1Copy
Manufacturer Standard Lead Time51 weeks
Newark Part No.
Re-Reel97AK2403RL
Cut Tape97AK2403
Product RangeCoolSiC Mosfet 1200V G2
Your Part Number
2,557 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $53.450 | $53.45 |
| Total Price | $53.45 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $53.450 |
| 50+ | $41.260 |
| 100+ | $40.120 |
| 250+ | $39.050 |
| 500+ | $37.970 |
| 1000+ | $37.450 |
| 2500+ | $36.710 |
| 5000+ | $35.950 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIMBG120R008M2HXTMA1Copy
Manufacturer Standard Lead Time51 weeks
Newark Part No.
Re-Reel97AK2403RL
Cut Tape97AK2403
Product RangeCoolSiC Mosfet 1200V G2
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Continuous Drain Current Id189A
Drain Source Voltage Vds1.2kV
Drain Source On State Resistance0.0077ohm
Transistor Case StyleTO-263HV
No. of Pins7Pins
Rds(on) Test Voltage18V
Gate Source Threshold Voltage Max5.1V
Power Dissipation800W
Operating Temperature Max175°C
Product RangeCoolSiC Mosfet 1200V G2
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
MOSFET Module Configuration
Single
Continuous Drain Current Id
189A
Drain Source On State Resistance
0.0077ohm
No. of Pins
7Pins
Gate Source Threshold Voltage Max
5.1V
Operating Temperature Max
175°C
SVHC
No SVHC (25-Jun-2025)
Channel Type
N Channel
Drain Source Voltage Vds
1.2kV
Transistor Case Style
TO-263HV
Rds(on) Test Voltage
18V
Power Dissipation
800W
Product Range
CoolSiC Mosfet 1200V G2
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate