Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSCTH100N65G2-7AGCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel69AH2139RL
Cut Tape69AH2139
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $54.740 | $54.74 |
| Total Price | $54.74 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $54.740 |
| 50+ | $38.490 |
| 100+ | $37.020 |
| 250+ | $36.270 |
| 500+ | $35.530 |
| 1000+ | $34.790 |
| 2500+ | $34.050 |
| 5000+ | $33.320 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSCTH100N65G2-7AGCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel69AH2139RL
Cut Tape69AH2139
Technical Datasheet
Transistor PolarityN Channel
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Continuous Drain Current Id95A
On Resistance Rds(on)0.02ohm
Drain Source Voltage Vds650V
Drain Source On State Resistance0.02ohm
Transistor Case StyleH2PAK
No. of Pins7Pins
Rds(on) Test Voltage18V
Gate Source Threshold Voltage Max3.1V
Power Dissipation Pd360W
Power Dissipation360W
Operating Temperature Max175°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
N Channel
Channel Type
N Channel
On Resistance Rds(on)
0.02ohm
Drain Source On State Resistance
0.02ohm
No. of Pins
7Pins
Gate Source Threshold Voltage Max
3.1V
Power Dissipation
360W
Product Range
-
SVHC
No SVHC (25-Jun-2025)
MOSFET Module Configuration
Single
Continuous Drain Current Id
95A
Drain Source Voltage Vds
650V
Transistor Case Style
H2PAK
Rds(on) Test Voltage
18V
Power Dissipation Pd
360W
Operating Temperature Max
175°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate