Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTDA7802SMTRCopy
Newark Part No.69AH2957
Your Part Number
500 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.340 |
| 10+ | $16.740 |
| 25+ | $15.820 |
| 50+ | $15.320 |
| 100+ | $14.810 |
| 250+ | $13.630 |
| 600+ | $12.440 |
| 1200+ | $11.970 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$20.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTDA7802SMTRCopy
Newark Part No.69AH2957
Technical Datasheet
Output Power x Channels @ Load72W x 4 @ 2Ohm
Audio Amplifier TypeAB
No. of Channels4Channels
Supply Voltage Range6V
Supply Voltage Range6V
IC Case / PackageFlexiwatt
No. of Pins27Pins
Load Impedance2ohm
Output Type4 x Stereo
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleFlexiwatt
Amplifier ClassAB
Automotive Qualification StandardAEC-Q100
No. of Channels4 Channel
Output Power (VA)72W
Output Power72W
Technical Specifications
Output Power x Channels @ Load
72W x 4 @ 2Ohm
No. of Channels
4Channels
Supply Voltage Range
6V
No. of Pins
27Pins
Output Type
4 x Stereo
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Amplifier Case Style
Flexiwatt
Automotive Qualification Standard
AEC-Q100
Output Power (VA)
72W
Audio Amplifier Type
AB
Supply Voltage Range
6V
IC Case / Package
Flexiwatt
Load Impedance
2ohm
IC Mounting
Surface Mount
Operating Temperature Max
105°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Amplifier Class
AB
No. of Channels
4 Channel
Output Power
72W
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability