Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC6800HMS8#TRPBFCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel78AK6514RL
Cut Tape78AK6514
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $8.830 | $8.83 |
| Total Price | $8.83 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $8.830 |
| 25+ | $6.200 |
| 50+ | $5.940 |
| 100+ | $5.660 |
| 250+ | $5.430 |
| 500+ | $5.380 |
| 1000+ | $5.350 |
| 2500+ | $4.970 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC6800HMS8#TRPBFCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel78AK6514RL
Cut Tape78AK6514
No. of Channels1Channels
Input Offset Voltage100µV
Slew Rate Typ0.2V/µs
Gain Bandwidth Product200kHz
Supply Voltage Range2.7V to 5.5V
Supply Voltage Range2.7V to 5.5V
IC Case / PackageMSOP
No. of Pins8Pins
CMRR116dB
Instrumentation Amplifier TypePrecision
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
No. of Amplifiers1 Amplifier
Slew Rate0.2V/µs
Bandwidth200kHz
Amplifier Case StyleMSOP
Amplifier OutputRail to Rail
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
0.2V/µs
Supply Voltage Range
2.7V to 5.5V
IC Case / Package
MSOP
CMRR
116dB
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Automotive Qualification Standard
-
Slew Rate
0.2V/µs
Amplifier Case Style
MSOP
Input Offset Voltage
100µV
Gain Bandwidth Product
200kHz
Supply Voltage Range
2.7V to 5.5V
No. of Pins
8Pins
Instrumentation Amplifier Type
Precision
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
No. of Amplifiers
1 Amplifier
Bandwidth
200kHz
Amplifier Output
Rail to Rail
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate