Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLT1168ACN8#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.85AK2469
Your Part Number
45 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $23.580 |
| 10+ | $22.050 |
| 25+ | $21.420 |
| 50+ | $19.330 |
| 100+ | $18.210 |
| 250+ | $16.000 |
| 500+ | $15.480 |
Price for:Each
Minimum: 1
Multiple: 1
$23.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT1168ACN8#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.85AK2469
No. of Channels1Channels
Input Offset Voltage15µV
Slew Rate Typ0.5V/µs
Gain Bandwidth Product400kHz
Supply Voltage Range± 2.3V to ± 18V
Supply Voltage Range± 2.3V to ± 18V
IC Case / PackageNDIP
No. of Pins8Pins
CMRR140dB
Instrumentation Amplifier TypeLow Power, Precision, Programmable Gain
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
No. of Amplifiers1 Amplifier
Slew Rate0.5V/µs
Bandwidth400kHz
Amplifier Case StyleNDIP
Amplifier Output-
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
0.5V/µs
Supply Voltage Range
± 2.3V to ± 18V
IC Case / Package
NDIP
CMRR
140dB
IC Mounting
Through Hole
Operating Temperature Max
85°C
Qualification
-
Automotive Qualification Standard
-
Slew Rate
0.5V/µs
Amplifier Case Style
NDIP
Input Offset Voltage
15µV
Gain Bandwidth Product
400kHz
Supply Voltage Range
± 2.3V to ± 18V
No. of Pins
8Pins
Instrumentation Amplifier Type
Low Power, Precision, Programmable Gain
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
No. of Amplifiers
1 Amplifier
Bandwidth
400kHz
Amplifier Output
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate