Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLT1102CN8#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.80AK4857
Your Part Number
35 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $24.260 |
| 10+ | $19.210 |
| 25+ | $18.210 |
| 50+ | $17.190 |
| 100+ | $16.570 |
| 250+ | $15.900 |
| 500+ | $15.370 |
Price for:Each
Minimum: 1
Multiple: 1
$24.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT1102CN8#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.80AK4857
No. of Channels1Channels
Input Offset Voltage900µV
Slew Rate Typ30V/µs
Gain Bandwidth Product220kHz
Supply Voltage Range± 9V to ± 18V
Supply Voltage Range± 9V to ± 18V
IC Case / PackageDIP
No. of Pins8Pins
CMRR97dB
Instrumentation Amplifier TypeHigh Speed, JFET Input, Precision
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
No. of Amplifiers1 Amplifier
Slew Rate30V/µs
Bandwidth220kHz
Amplifier Case StyleDIP
Amplifier OutputDifferential
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
30V/µs
Supply Voltage Range
± 9V to ± 18V
IC Case / Package
DIP
CMRR
97dB
IC Mounting
Through Hole
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
No. of Amplifiers
1 Amplifier
Bandwidth
220kHz
Amplifier Output
Differential
Input Offset Voltage
900µV
Gain Bandwidth Product
220kHz
Supply Voltage Range
± 9V to ± 18V
No. of Pins
8Pins
Instrumentation Amplifier Type
High Speed, JFET Input, Precision
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Slew Rate
30V/µs
Amplifier Case Style
DIP
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability