Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX40024ANL+TCopy
Newark Part No.29AM4101
Your Part Number
2,500 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 2500+ | $2.270 |
| 5000+ | $2.120 |
| 10000+ | $1.960 |
| 15000+ | $1.880 |
| 25000+ | $1.850 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$5,675.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX40024ANL+TCopy
Newark Part No.29AM4101
No. of Channels2Channels
Input Offset Voltage400µV
Slew Rate Typ0.02V/µs
Gain Bandwidth Product80kHz
Supply Voltage Range1.6V to 3.6V
Supply Voltage Range1.6V to 3.6V
IC Case / PackageWLP
No. of Pins9Pins
CMRR100dB
Instrumentation Amplifier TypeLow Noise, Low Power
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
No. of Amplifiers1 Amplifier
Slew Rate0.02V/µs
Bandwidth80kHz
Amplifier Case StyleWLP
Amplifier OutputRail to Rail
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
0.02V/µs
Supply Voltage Range
1.6V to 3.6V
IC Case / Package
WLP
CMRR
100dB
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
No. of Amplifiers
1 Amplifier
Bandwidth
80kHz
Amplifier Output
Rail to Rail
Input Offset Voltage
400µV
Gain Bandwidth Product
80kHz
Supply Voltage Range
1.6V to 3.6V
No. of Pins
9Pins
Instrumentation Amplifier Type
Low Noise, Low Power
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Slew Rate
0.02V/µs
Amplifier Case Style
WLP
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability