Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $8.610 | $8.61 |
| Total Price | $8.61 | ||
| Quantity | Price |
|---|---|
| 1+ | $8.610 |
| 10+ | $6.610 |
| 25+ | $6.110 |
| 50+ | $5.830 |
| 100+ | $5.560 |
| 250+ | $5.520 |
| 500+ | $5.380 |
| 1000+ | $5.260 |
Product Information
Product Overview
AD8319 is a demodulating logarithmic amplifier, capable of accurately converting an RF input signal to a corresponding decibel-scaled output. It employs the progressive compression technique over a cascaded amplifier chain, each stage of which is equipped with a detector cell. The device can be used in either measurement or controller modes. This maintains accurate log conformance for signals of 1MHz to 8GHz and provides useful operation to 10GHz. The input dynamic range is typically 45dB (re: 50 ohm) with an error of less than ±3dB. This is 6ns/10ns (fall time/rise time) response time that enables RF burst detection to a pulse rate of beyond 50MHz. Application includes RF transmitter PA set point controls and level monitoring, power monitoring in radiolink transmitters, RSSI measurement in base stations, WLANs, WiMAX, and radars.
- Typical ±1dB dynamic range is 40dB (TA=25°C, VPOS=3V, CLPF=1000pF)
- Typical input impedance is 300 / 0.33 ohm / pF (VPOS=3V, CLPF=1000pF, TA=25°C)
- Specified frequency range from 0.001 to 10GHz (VPOS=3V, CLPF=1000pF, TA=25°C)
- Typical maximum input level is −3dBm (±1dB error, VPOS=3V, CLPF=1000pF, TA=25°C)
- Operating temperature rating range from -40 to +85°C
- 8-lead LFCSP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Amplifiers
-45dB / V
LFCSP-EP
3V to 5.5V
-
-40°C
-
No SVHC (04-Feb-2026)
1 Amplifier
45 dB
20ns
8Pins
3V to 5.5V
Surface Mount
85°C
MSL 1 - Unlimited
LFCSP-EP
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate