Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLMH6624MF/NOPBCopy
Newark Part No.
Re-Reel34AH0917RL
Cut Tape34AH0917
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Packaging Options
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLMH6624MF/NOPBCopy
Newark Part No.
Re-Reel34AH0917RL
Cut Tape34AH0917
No. of Channels1Channels
Gain Bandwidth Product1.5GHz
Slew Rate Typ400V/µs
Supply Voltage Range± 2.5V to ± 6V
Supply Voltage Range± 2.5V to ± 6V
IC Case / PackageSOT-23
No. of Pins5Pins
Amplifier TypeLow Noise
Rail to Rail-
Input Offset Voltage-250µV
Input Bias Current13µA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Amplifier Case StyleSOT-23
Automotive Qualification Standard-
Bandwidth1.5GHz
No. of Amplifiers1 Amplifier
Slew Rate400V/µs
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
400V/µs
Supply Voltage Range
± 2.5V to ± 6V
No. of Pins
5Pins
Rail to Rail
-
Input Bias Current
13µA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOT-23
Bandwidth
1.5GHz
Slew Rate
400V/µs
Gain Bandwidth Product
1.5GHz
Supply Voltage Range
± 2.5V to ± 6V
IC Case / Package
SOT-23
Amplifier Type
Low Noise
Input Offset Voltage
-250µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate