Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $16.790 | $16.79 |
| Total Price | $16.79 | ||
| Quantity | Price |
|---|---|
| 1+ | $16.790 |
| 25+ | $12.250 |
| 50+ | $11.750 |
| 100+ | $11.230 |
| 250+ | $10.880 |
| 500+ | $10.770 |
| 1000+ | $10.120 |
| 2500+ | $9.910 |
Product Information
Product Overview
ADA4091-4 is a quad, micropower, single-supply, 1.2MHz bandwidth amplifier featuring rail-to-rail inputs and outputs. It is guaranteed to operate from a +3V to +30V single supply as well as from ±1.5V to ±15V dual supplies. It features a unique input stage that allows the input voltage to exceed either supply safely without any phase reversal or latch-up; this is called overvoltage protection (OVP). It is widely used in application such as industrial process control, battery-powered instrumentation, power supply control and protection, telecommunications, remote sensors, low voltage strain gage amplifiers, DAC output amplifiers etc.
- Wide input voltage range
- Rail-to-rail output swing
- Supply current per amplifier is 165µA typ
- Slew rate is 0.46V/μs typ at (RL = 100Kohm, CL = 30pF)
- Low offset voltage is −40µV typ
- Input bias current is −44nA typ
- Common-mode rejection ratio is 100dB typ
- Voltage noise is 0.8µV p-p typ at (0.1Hz to 10Hz)
- Operating temperature is −40°C to +125°C
- Packaging style is 16-lead lead frame chip scale package [LFCSP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
4Channels
0.46V/µs
3V to 30V
16Pins
Rail - Rail Input / Output (RRIO)
-50nA
-40°C
-
MSL 3 - 168 hours
LFCSP-EP
1.27MHz
0.46V/µs
1.27MHz
3V to 30V
LFCSP-EP
General Purpose
-40µV
Surface Mount
125°C
-
No SVHC (04-Feb-2026)
-
4 Amplifier
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate