Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $10.210 | $10.21 |
| Total Price | $10.21 | ||
| Quantity | Price |
|---|---|
| 1+ | $10.210 |
| 25+ | $7.250 |
| 50+ | $6.930 |
| 100+ | $6.590 |
| 250+ | $6.330 |
| 500+ | $6.220 |
| 1000+ | $6.090 |
| 2500+ | $5.960 |
Product Information
Product Overview
AD8067ARTZ-REEL7 Fast FET amp is a voltage feedback amplifier with FET inputs offering wide bandwidth and high slew rate. The AD8067 is fabricated in a proprietary, dielectrically isolated eXtra Fast Complementary Bipolar process (XFCB) that enables high speed, low power, and high performance FET input amplifiers. Typical application includes photodiode preamplifiers, precision high gain amplifiers and high gain, high bandwidth composite amplifiers.
- FET input amplifier: 0.6pA input bias current
- Stable for gains ≥ 8
- High speed: 54MHz -3dB bandwidth (G = +10) and 640V/µs slew rate
- Low noise : 6.6nV/√Hz and 0.6fA/√Hz and low offset voltage (1mV max)
- Wide supply voltage range from 5V to 24V
- No phase reversal and low input capacitance
- Single -supply and rail- to-rail output
- Excellent distortion specs: SFDR 95dBc at 1MHz and low power of 6.5mA typical supply current
- High common mode rejection ratio is -106dB
- 5 lead SOT-23 package, operating temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.
Technical Specifications
1Channels
640V/µs
5V to 24V
5Pins
Rail - Rail Output (RRO)
0.6pA
-40°C
-
MSL 1 - Unlimited
SOT-23
54MHz
640V/µs
54MHz
5V to 24V
SOT-23
Voltage Feedback
200µV
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
-
1 Amplifier
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate