Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADA4860-1YRJZ-RL7Copy
Newark Part No.80AK8614
Your Part Number
7,001 In Stock
Need more?
2522 Delivery in 1-3 Business Days(US stock)
4479 Delivery in 2-4 Business Days(UK stock)
Order before 6pm
| Quantity | Price |
|---|---|
| 1+ | $2.350 |
| 10+ | $1.740 |
| 25+ | $1.590 |
| 50+ | $1.510 |
| 100+ | $1.420 |
| 250+ | $1.340 |
| 500+ | $1.330 |
| 1000+ | $1.320 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADA4860-1YRJZ-RL7Copy
Newark Part No.80AK8614
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product520MHz
Slew Rate Typ980V/µs
Supply Voltage Range5V to 12V
Supply Voltage Range5V to 12V
IC Case / PackageSOT-23
No. of Pins6Pins
Amplifier TypeCurrent Feedback
Rail to Rail-
Input Offset Voltage-3.5mV
Input Bias Current1µA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Amplifier Case StyleSOT-23
Automotive Qualification Standard-
Bandwidth520MHz
No. of Amplifiers1 Amplifier
Slew Rate980V/µs
Product Overview
ADA4860-1YRJZ-RL7 is a low cost, high speed, current feedback op-amp that provides excellent overall performance. Typical application includes consumer video professional video, broadband video, ADC buffers and active filters.
- High speed, 800MHz -3dB bandwidth at VS = ±5V
- 790V/μs slew rate and 8ns settling time to 0.5% at VS = ±5V
- Wide supply range from 5V to 12V
- Low power of 6mA
- 0.1 dB flatness is 125MHz
- 0.02% differential gain and 0.02° differential phase
- 3.5mV (typ) low voltage offset
- 25mA high output current and power down mode
- 6 lead SOT-23 package
- Operating temperature range from -40°C to 105°C
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
980V/µs
Supply Voltage Range
5V to 12V
No. of Pins
6Pins
Rail to Rail
-
Input Bias Current
1µA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOT-23
Bandwidth
520MHz
Slew Rate
980V/µs
Gain Bandwidth Product
520MHz
Supply Voltage Range
5V to 12V
IC Case / Package
SOT-23
Amplifier Type
Current Feedback
Input Offset Voltage
-3.5mV
IC Mounting
Surface Mount
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate