Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoISL1571IRZCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.85AJ2993
Your Part Number
126 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.770 |
| 10+ | $4.370 |
| 25+ | $3.660 |
| 50+ | $3.590 |
| 180+ | $3.490 |
| 270+ | $3.470 |
| 540+ | $3.420 |
Price for:Each
Minimum: 1
Multiple: 1
$5.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL1571IRZCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.85AJ2993
Technical Datasheet
Device TypeLine Driver
No. of Channels2Channels
IC Interface Type-
Gain Bandwidth Product250MHz
Interfaces-
Slew Rate Typ1.2kV/µs
Supply Voltage Min4.5V
Supply Voltage Max12V
Supply Voltage Range± 2.25V to ± 6V, 4.5V to 12V
Supply Voltage Range± 2.25V to ± 6V, 4.5V to 12V
Driver Case StyleQFN
IC Case / PackageQFN-EP
No. of Pins16Pins
Amplifier TypeGeneral Purpose
Rail to Rail-
Input Offset Voltage40mV
Input Bias Current3µA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleQFN-EP
Automotive Qualification Standard-
Bandwidth250MHz
No. of Amplifiers2 Amplifier
Slew Rate1.2kV/µs
Technical Specifications
Device Type
Line Driver
IC Interface Type
-
Interfaces
-
Supply Voltage Min
4.5V
Supply Voltage Range
± 2.25V to ± 6V, 4.5V to 12V
Driver Case Style
QFN
No. of Pins
16Pins
Rail to Rail
-
Input Bias Current
3µA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
QFN-EP
Bandwidth
250MHz
Slew Rate
1.2kV/µs
No. of Channels
2Channels
Gain Bandwidth Product
250MHz
Slew Rate Typ
1.2kV/µs
Supply Voltage Max
12V
Supply Voltage Range
± 2.25V to ± 6V, 4.5V to 12V
IC Case / Package
QFN-EP
Amplifier Type
General Purpose
Input Offset Voltage
40mV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate