Need more?
| Quantity | Price |
|---|---|
| 1+ | $24.970 |
| 10+ | $23.290 |
| 25+ | $22.690 |
| 50+ | $20.510 |
| 100+ | $19.420 |
| 250+ | $16.890 |
| 500+ | $16.400 |
Product Information
Product Overview
The DS9034PCI+ is a PowerCap in 4 pin PowerCap Module package. This PowerCap is a snap-on lithium power source for NV SRAMs in Dallas Semiconductor’s directly surface mountable PowerCap module base package. After a PowerCap module has been soldered in place and cleaned, the DS9034PC PowerCap is snapped onto the base to form a complete NV SRAM module. The PowerCap is keyed to prevent incorrect attachment and is designed to maintain mechanical and electrical contact with its host module base even during severe mechanical shock and vibration. The DS9034PC is easily removed by inserting a regular screwdriver into the detachment feature and prying gently outward and upward to release the PowerCap from the module base.
- Supply voltage of 3V
- Operating temperature range from -40°C to 85°C
- Provides 10 years of battery backup power for non-volatile (NV) SRAMs in PowerCap module package
- Snaps directly onto a surface mounted PowerCap module base to form a complete NV SRAM module
- Attaches after module base has been SMD to protect Li battery from high temperatures reflow solder
- Mechanical & electrical connection with module base even during severe shock, vibration stresses
- Detachment feature allows easy removal using a regular screwdriver
- Periodic replacement allows NV SRAM module life to be extended indefinitely
- Compatible with these PowerCap module bases, DS1230YP/ABP/WP, DS1245YP/ABP/WP, DS1250YP/ABP/WP
- Compatible with these PowerCap module bases, DS1330YP/ABP/WP, DS1345YP/ABP/WP, DS1350YP/ABP/WP
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
130mAh
Lithium
PowerCap Module
-
85°C
MSL 1 - Unlimited
3V
-
4Pins
-40°C
-
1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (04-Feb-2026)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate