| Quantity | Price |
|---|---|
| 1+ | $7.190 |
| 3000+ | $3.990 |
| 6000+ | $3.910 |
| 12000+ | $3.830 |
| 18000+ | $3.750 |
| 30000+ | $3.680 |
Product Information
Product Overview
The DS1372U+ is an I2C, 32bit, binary counter clock with 64bit ID in 8 pin µSOP package. It is a 32bit binary up counter and 24bit down counter with a unique 64bit ID. The 32bit binary counter designed to continuously count time in seconds and an additional counter is provided that can generate a periodic alarm. An interrupt output can be driven when the alarm condition is met. The device includes a unique, factory lasered 64bit ROM ID. The counters, ID, configuration and status registers are accessed using an I2C serial interface. The DS1372 includes a SQW/INT open drain output that can output either a square wave at one of four predefined frequencies or it can output an active-low signal when the 24bit down counter reaches 0.
- Supply voltage range is 2.4V to 5.5V
- Operating temperature range from -40°C to 85°C
- Compliant with Microsoft Windows Media DRM10
- Programmable alarm
- Interrupt output
- Two selectable I2C addresses
- Timekeeping operating range from 1.3V to 5.5V
- Active supply current is 35μA
Applications
Clock & Timing, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
I2C
Binary Counter
Binary
5.5V
µSOP
I2C
-
85°C
MSL 1 - Unlimited
Binary
Binary
2.4V
µSOP
8Pins
-
-40°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate