Need more?
| Quantity | Price |
|---|---|
| 1+ | $415.170 |
| 5+ | $384.720 |
| 10+ | $354.280 |
| 25+ | $341.980 |
| 50+ | $335.130 |
| 100+ | $328.300 |
Product Information
Product Overview
AD9249BBCZ-65 is a 16-channel, 14bit, 65MSPS analog -to-digital converter (ADC) with an on-chip sample-and-hold circuit that is designed for low cost, low power, small size, and ease of use. The ADC contains several features designed to maximize flexibility and minimize system cost, such as programmable clock and data alignment and programmable digital test pattern generation. The ADC requires a single 1.8V power supply and an LVPECL-/CMOS-/LVDS-compatible sample rate clock for full performance operation. No external reference or driver components are required for many applications Typical application includes medical imaging, communications receivers and multichannel data acquisition.
- Data and frame clock outputs
- 650MHz full power analog bandwidth
- 2Vp-p input voltage range, 1.8V supply operation
- Serial port control, flexible bit orientation, built in and custom digital test pattern generation
- Programmable clock and data alignment
- Differential nonlinearity (DNL) is ±0.6LSB typ at AVDD = 1.8V, DRVDD = 1.8V, 2Vp-p
- Integral nonlinearity (INL) is ±0.9LSB typ at AVDD = 1.8V, DRVDD = 1.8V, 2Vp-p
- Temperature drift gain error is 3.6ppm/°C typ at AVDD = 1.8V, DRVDD = 1.8V, 2Vp-p
- Temperature range from -40°C to +85°C
- 144-ball chip scale package ball grid array (CSP-BGA)
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Pipelined
14bit
16Channels
Differential, Single Ended
1.7V
1.9V
144Pins
-40°C
16-Channel 14-Bit Pipelined ADCs
No SVHC (04-Feb-2026)
Pipelined
65MSPS
Single
SPI
CSPBGA
CSPBGA
Surface Mount
85°C
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate