Need more?
| Quantity | Price |
|---|---|
| 1+ | $52.710 |
| 5+ | $48.150 |
| 10+ | $43.590 |
| 25+ | $42.700 |
| 50+ | $41.790 |
| 100+ | $40.440 |
| 250+ | $39.090 |
Product Information
Product Overview
The MAX135CPI+ is a 15bit, binary output, low power CMOS analogue to digital converter (ADC) with parallel interface in 28 pin DIP package. The multi slope integration provides low noise and high resolution conversions in less time than standard integrating ADCs. The MAX135 is tested at 16 conversions per second but operates at up to 6 times of that rate. Supply current is 125µA maximum during normal operation and only 10µA maximum in sleep mode. Low conversion noise allows tested operation at only 300mV full scale (15µV per LSB). A simple 8bit parallel data bus, three control lines easily interface to all common microprocessors and twos-complement output coding simplifies bipolar measurements. High resolution and compact size make the MAX135 ideal for data loggers, numerical control systems, weight scales, data acquisition systems, panel meters, analogue signal measurements, battery powered instruments and control applications.
- Supply voltage range from 4.5V to 5.5V
- Operating temperature range from 0°C to 70°C
- Conversion time of 63ms
- 15µV resolution at 16conv/sec
- Common mode rejection of 3LSB at VCM = ±500mV and 70LSB at VCM = ±3.5V
- ±0.005% accuracy at 16conv/sec
- ±10pA input leakage current at TA = 25°C
- 20000LSB resolution and ±2LSB nonlinearity at TA = 25°C
- Zero error of ±2LSB and rollover error of ±3LSB at TA = 25°C
- Three super bits for 18bit resolution
Applications
Signal Processing
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Multi-Slope
15bit
1Channels
Differential
4.5V
DIP
28Pins
0°C
Single 15-Bit Multi-Slope ADCs
No SVHC (04-Feb-2026)
Multi-Slope
16SPS
Dual (+/-)
Parallel
5.5V
DIP
Through Hole
70°C
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate