Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoDSPB56725AFCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.14R8752
Product RangeDSP56300 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 450+ | $24.240 |
| 900+ | $23.760 |
| 1350+ | $23.270 |
| 2250+ | $22.780 |
| 4500+ | $22.300 |
| 11250+ | $21.820 |
| 22500+ | $21.340 |
Price for:Each
Minimum: 450
Multiple: 450
$10,908.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoDSPB56725AFCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.14R8752
Product RangeDSP56300 Series
Technical Datasheet
DSP TypeFixed Point
Data Bus Width24 bit
No. of Bits24bit
Data Bus Width24bit
Frequency250MHz
Operating Frequency Max250MHz
Flash Memory Size-
IC Case / PackageLQFP
No. of Pins80Pins
DSP Case StyleLQFP
No. of MIPS250MIPS
No. of I/O's79I/O's
InterfacesJTAG
RAM Memory Size112KB
No. of Cores2Cores
Embedded Interface TypeJTAG
Program Memory Size-
Supply Voltage Min3.14V
Core Supply Voltage Min3.14V
Supply Voltage Max3.45V
Core Supply Voltage Max3.45V
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max90°C
Product RangeDSP56300 Series
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
DSP Type
Fixed Point
No. of Bits
24bit
Frequency
250MHz
Flash Memory Size
-
No. of Pins
80Pins
No. of MIPS
250MIPS
Interfaces
JTAG
No. of Cores
2Cores
Program Memory Size
-
Core Supply Voltage Min
3.14V
Core Supply Voltage Max
3.45V
Operating Temperature Min
0°C
Product Range
DSP56300 Series
MSL
MSL 3 - 168 hours
Data Bus Width
24 bit
Data Bus Width
24bit
Operating Frequency Max
250MHz
IC Case / Package
LQFP
DSP Case Style
LQFP
No. of I/O's
79I/O's
RAM Memory Size
112KB
Embedded Interface Type
JTAG
Supply Voltage Min
3.14V
Supply Voltage Max
3.45V
IC Mounting
Surface Mount
Operating Temperature Max
90°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Alternatives for DSPB56725AF
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate