Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP2562-E/SN
Newark Part No.12X8700
Product RangeMCP2561 MCP2562
Your Part Number
20 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $1.740 |
| 10+ | $1.590 |
| 25+ | $1.450 |
| 50+ | $1.380 |
| 100+ | $1.310 |
Price for:Each
Minimum: 1
Multiple: 1
$1.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP2562-E/SN
Newark Part No.12X8700
Product RangeMCP2561 MCP2562
Technical Datasheet
IC Interface TypeCAN, LIN
CAN Interface IC TypeCAN Transceiver
Data Rate Max1Mbps
No. of TX Buffers1
Supply Voltage Min4.5V
No. of RX Buffers1
Supply Voltage Max5.5V
IC Case / PackageSOIC
Interface Case StyleSOIC
No. of Pins8Pins
No. of Channels1Channels
No. of Drivers1Drivers
No. of Receivers1Receivers
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeMCP2561 MCP2562
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Alternatives for MCP2562-E/SN
2 Products Found
Technical Specifications
IC Interface Type
CAN, LIN
Data Rate Max
1Mbps
Supply Voltage Min
4.5V
Supply Voltage Max
5.5V
Interface Case Style
SOIC
No. of Channels
1Channels
No. of Receivers
1Receivers
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
CAN Interface IC Type
CAN Transceiver
No. of TX Buffers
1
No. of RX Buffers
1
IC Case / Package
SOIC
No. of Pins
8Pins
No. of Drivers
1Drivers
Operating Temperature Min
-40°C
Product Range
MCP2561 MCP2562
MSL
-
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate